


SD08LC | |
|---|---|
DigiKey Part Number | 1655-SD08LCTR-ND - Tape & Reel (TR) 1655-SD08LCCT-ND - Cut Tape (CT) 1655-SD08LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD08LC |
Description | TVS DIODE 8VWM 18.5VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.5V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 8.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,10280 € | 10,28 € |
| 500 | 0,07578 € | 37,89 € |
| 1.000 | 0,06703 € | 67,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05174 € | 155,22 € |
| 6.000 | 0,04653 € | 279,18 € |
| 9.000 | 0,04388 € | 394,92 € |
| 15.000 | 0,04089 € | 613,35 € |
| 21.000 | 0,03912 € | 821,52 € |
| 30.000 | 0,03758 € | 1.127,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

