
MCP96L00-E/MX | |
|---|---|
DigiKey Part Number | MCP96L00-E/MX-ND |
Manufacturer | |
Manufacturer Product Number | MCP96L00-E/MX |
Description | +/- 4.0C THERMOCOUPLE TO I2C CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermocouple to Digital Converter IC Thermocouple Input I2C Output 20-MQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP96L00-E/MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermocouple to Digital Converter | |
Input Type | Thermocouple | |
Output Type | I2C | |
Current - Supply | 300 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-MQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 4,54178 € | 331,55 € |
| Unit Price without VAT: | 4,54178 € |
|---|---|
| Unit Price with VAT: | 5,49555 € |

