MCP9503PT-005E/OT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,37426 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.655
Unit Price: 2,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.776
Unit Price: 2,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.355
Unit Price: 2,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.543
Unit Price: 2,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.593
Unit Price: 2,43000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.943
Unit Price: 2,49000 €
Datasheet
Thermostat 5°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9503PT-005E/OT

DigiKey Part Number
MCP9503PT-005E/OTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP9503PT-005E/OT
Description
THERMOSTAT 5DEGC ACT LOW SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermostat 5°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9503PT-005E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
5°C
Accuracy
±4°C
Current - Output (Max)
20mA
Output Type
Open Drain
Output
Active Low
Output Function
/UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
3 V ~ 6 V
Current - Supply
25µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48194 €1.445,82 €
Manufacturers Standard Package
Unit Price without VAT:0,48194 €
Unit Price with VAT:0,58315 €