MCP8026T-115E/MP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 3.281
Unit Price: 1,19000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 85
Unit Price: 2,66000 €
Datasheet
Motor Driver NMOS, PMOS PWM 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP8026T-115E/MP

DigiKey Part Number
MCP8026T-115E/MP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP8026T-115E/MP
Description
IC MOTOR DRIVER 6V-28V 40QFN
Customer Reference
Detailed Description
Motor Driver NMOS, PMOS PWM 40-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP8026T-115E/MP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
NMOS, PMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types