Parametric Equivalent

MCP8024T-H/PT | |
|---|---|
DigiKey Part Number | MCP8024T-H/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP8024T-H/PT |
Description | IC MOTOR DRIVER 6V-28V 48TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 48-TQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MCP8024T-H/PT Models |
Category | Technology Power MOSFET |
Manufacturer Microchip Technology | Applications General Purpose |
Packaging Tape & Reel (TR) | Voltage - Supply 6V ~ 28V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-TQFP Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-TQFP-EP (7x7) |
Interface PWM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP8026T-115H/PT | Microchip Technology | 0 | MCP8026T-115H/PT-ND | 2,41372 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 2,67004 € | 4.272,06 € |
| Unit Price without VAT: | 2,67004 € |
|---|---|
| Unit Price with VAT: | 3,23075 € |



