Motor Driver Power MOSFET PWM 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET PWM 40-QFN (5x5)
MCP8024-H/MP

MCP8024T-H/MP

DigiKey Part Number
MCP8024T-H/MPTR-ND - Tape & Reel (TR)
MCP8024T-H/MPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP8024T-H/MP
Description
IC MOTOR DRIVER 6V-28V 40QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 40-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP8024T-H/MP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
6V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,69000 €2,69 €
252,23760 €55,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,02242 €6.673,99 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,25490 €