
MCP73844T-820I/MS | |
|---|---|
DigiKey Part Number | MCP73844T-820I/MSTR-ND - Tape & Reel (TR) MCP73844T-820I/MSCT-ND - Cut Tape (CT) MCP73844T-820I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP73844T-820I/MS |
Description | IC BATT CNTL LI-ION 1-2CEL 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73844T-820I/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | - | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 25 | 1,32520 € | 33,13 € |
| 100 | 1,19620 € | 119,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19624 € | 2.990,60 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |



