8-DIP Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6XXXEV-AMP2

DigiKey Part Number
MCP6XXXEV-AMP2-ND
Manufacturer
Manufacturer Product Number
MCP6XXXEV-AMP2
Description
BOARD AMPLIFIER EVAL 2 MCP6XXX
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8-DIP Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
-
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
8-DIP Package
Contents
Partially Populated Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,07000 €41,07 €
Manufacturers Standard Package
Unit Price without VAT:41,07000 €
Unit Price with VAT:49,69470 €