Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V87T-E/MNY

DigiKey Part Number
150-MCP6V87T-E/MNYTR-ND - Tape & Reel (TR)
150-MCP6V87T-E/MNYCT-ND - Cut Tape (CT)
150-MCP6V87T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V87T-E/MNY
Description
IC OPAMP ZER-DRIFT 2CIRC 8TDFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP6V87T-E/MNY Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
500µA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
4V/µs
Supplier Device Package
8-TDFN (2x3)
Gain Bandwidth Product
5 MHz
Base Product Number
Current - Input Bias
2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.299
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,38738 €4.578,35 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
251,37680 €34,42 €
1001,24940 €124,94 €
Digi-Reel®
QuantityUnit PriceExt Price
11,66000 €1,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,66000 €
Unit Price with VAT:2,00860 €