
MCP6V87-E/MS | |
|---|---|
DigiKey Part Number | 150-MCP6V87-E/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP6V87-E/MS |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 25 | 1,39400 € | 34,85 € |
| 100 | 1,26510 € | 126,51 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,03280 € |

