Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V81T-E/OTVAO

DigiKey Part Number
150-MCP6V81T-E/OTVAOTR-ND - Tape & Reel (TR)
150-MCP6V81T-E/OTVAOCT-ND - Cut Tape (CT)
150-MCP6V81T-E/OTVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V81T-E/OTVAO
Description
IC OPAMP ZER-DRIFT 1CIRC SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
9 µV
Current - Supply
500µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,20484 €3.614,52 €
Manufacturers Standard Package
Unit Price without VAT:1,20484 €
Unit Price with VAT:1,45786 €