Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V77T-E/MNY

DigiKey Part Number
150-MCP6V77T-E/MNYTR-ND - Tape & Reel (TR)
150-MCP6V77T-E/MNYCT-ND - Cut Tape (CT)
150-MCP6V77T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V77T-E/MNY
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8TDFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
25 µV
Current - Supply
170µA (x2 Channels)
Current - Output / Channel
26 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
251,20480 €30,12 €
1001,09300 €109,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,09297 €3.606,80 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,73030 €