MCP6V27-E/MD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.000
Unit Price: 1,01000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.723
Unit Price: 0,76000 €
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (4x4)

MCP6V27-E/MD

DigiKey Part Number
MCP6V27-E/MD-ND
Manufacturer
Manufacturer Product Number
MCP6V27-E/MD
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP6V27-E/MD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
7 pA
Voltage - Input Offset
2 µV
Current - Supply
620µA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,72000 €2,72 €
252,26080 €56,52 €
1002,04830 €204,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,29120 €