
MCP6S92-E/P | |
|---|---|
DigiKey Part Number | MCP6S92-E/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S92-E/P |
Description | IC OPAMP PGA 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain IC Data Acquisition 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S92-E/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Programmable Gain | |
Applications | Data Acquisition | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 25 | 1,11000 € | 27,75 € |
| 100 | 1,00690 € | 100,69 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

