
MCP6571RT-E/OT | |
|---|---|
DigiKey Part Number | 150-MCP6571RT-E/OTTR-ND - Tape & Reel (TR) 150-MCP6571RT-E/OTCT-ND - Cut Tape (CT) 150-MCP6571RT-E/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6571RT-E/OT |
Description | SINGLE, PUSH/PULL COMPARATOR WIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 80mA @ 5.5V |
Manufacturer Microchip Technology | Current - Quiescent (Max) 70µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 40ns (Typ) |
Type Standard (General Purpose) | Hysteresis 6mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 7mV | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 1pA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6571T-E/OT | Microchip Technology | 2.082 | 150-MCP6571T-E/OTCT-ND | 0,41000 € | Parametric Equivalent |
| MCP6571UT-E/OT | Microchip Technology | 2.978 | 150-MCP6571UT-E/OTCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 25 | 0,34000 € | 8,50 € |
| 100 | 0,33810 € | 33,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30596 € | 917,88 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |


