MCP6484T-E/ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.681
Unit Price: 3,81000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 691
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,15744 €
Datasheet

Similar


Texas Instruments
In Stock: 12.111
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.595
Unit Price: 1,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.640
Unit Price: 3,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.800
Unit Price: 4,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,23324 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 813
Unit Price: 3,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.929
Unit Price: 2,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.128
Unit Price: 10,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.876
Unit Price: 4,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,15655 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6484T-E/ST

DigiKey Part Number
MCP6484T-E/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6484T-E/ST
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6484T-E/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
240µA (x4 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,24788 €3.119,70 €
Manufacturers Standard Package
Unit Price without VAT:1,24788 €
Unit Price with VAT:1,50993 €