Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6021-I/ST

DigiKey Part Number
MCP6021-I/ST-ND
Manufacturer
Manufacturer Product Number
MCP6021-I/ST
Description
IC OPAMP GP 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6021-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
1mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,20000 €1,20 €
250,99840 €24,96 €
1000,90360 €90,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €