
MCP251863T-E/SSVAO | |
|---|---|
DigiKey Part Number | 150-MCP251863T-E/SSVAOTR-ND - Tape & Reel (TR) 150-MCP251863T-E/SSVAOCT-ND - Cut Tape (CT) 150-MCP251863T-E/SSVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP251863T-E/SSVAO |
Description | STAND-ALONE LOW POWER CAN FD CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP251863T-E/SSVAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | CAN | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 25 | 1,66960 € | 41,74 € |
| 100 | 1,51470 € | 151,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,51466 € | 3.180,79 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |


