
MCP48CVB22-E/MG | |
|---|---|
DigiKey Part Number | MCP48CVB22-E/MG-ND |
Manufacturer | |
Manufacturer Product Number | MCP48CVB22-E/MG |
Description | IC DAC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 16µs | |
Output Type | - | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,31667 € | 556,00 € |
| Unit Price without VAT: | 2,31667 € |
|---|---|
| Unit Price with VAT: | 2,80317 € |

