Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCP48CMD02-E/UN | |
|---|---|
DigiKey Part Number | 150-MCP48CMD02-E/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP48CMD02-E/UN |
Description | IC DAC 8BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±0.1 (Max), ±0.1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,18763 € | 356,29 € |
| Unit Price without VAT: | 1,18763 € |
|---|---|
| Unit Price with VAT: | 1,43703 € |


