
MCP48CMB22-E/UN | |
|---|---|
DigiKey Part Number | MCP48CMB22-E/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP48CMB22-E/UN |
Description | IC DAC 12BIT 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 16µs | |
Output Type | - | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,28920 € | 457,84 € |
| Unit Price without VAT: | 2,28920 € |
|---|---|
| Unit Price with VAT: | 2,76993 € |

