
MCP48CMB22-E/MF | |
|---|---|
DigiKey Part Number | MCP48CMB22-E/MF-ND |
Manufacturer | |
Manufacturer Product Number | MCP48CMB22-E/MF |
Description | IC DAC 12BIT 10-DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Data Interface I2C |
Manufacturer Microchip Technology | Reference Type External, Internal |
Packaging Tube | INL/DNL (LSB) ±1, ±1 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Number of Bits 12 | Package / Case 10-VFDFN Exposed Pad |
Number of D/A Converters 2 | Supplier Device Package 10-DFN (3x3) |
Settling Time 16µs | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,52608 € | 606,26 € |
| Unit Price without VAT: | 2,52608 € |
|---|---|
| Unit Price with VAT: | 3,05656 € |

