
MCP47FEB04T-E/MQ | |
|---|---|
DigiKey Part Number | 150-MCP47FEB04T-E/MQTR-ND - Tape & Reel (TR) 150-MCP47FEB04T-E/MQCT-ND - Cut Tape (CT) 150-MCP47FEB04T-E/MQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP47FEB04T-E/MQ |
Description | IC DAC 8BIT 20-VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 20-VQFN (5x5) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Microchip Technology | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.1, ±0.0125LSB |
Number of Bits 8 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 4 | Package / Case 20-VQFN Exposed Pad |
Settling Time 7.8µs (Typ) | Supplier Device Package 20-VQFN (5x5) |
Output Type Voltage - Buffered, Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP47FEB04-E/MQ | Microchip Technology | 243 | 150-MCP47FEB04-E/MQ-ND | 1,73000 € | Parametric Equivalent |
| MCP47FVB04T-E/MQ | Microchip Technology | 1.439 | 150-MCP47FVB04T-E/MQCT-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,45282 € | 4.794,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 25 | 1,44480 € | 36,12 € |
| 100 | 1,30880 € | 130,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 25 | 2,65160 € | 66,29 € |
| 100 | 2,41370 € | 241,37 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |

