MCP47CMD01-E/UN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,62824 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,83000 €
Datasheet
8 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP47CMD01-E/UN

DigiKey Part Number
150-MCP47CMD01-E/UN-ND
Manufacturer
Manufacturer Product Number
MCP47CMD01-E/UN
Description
IC DAC 8BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
4µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
1.8V ~ 5.5V
Voltage - Supply, Digital
1.8V ~ 5.5V
INL/DNL (LSB)
±0.1 (Max), ±0.1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4000,75733 €302,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75733 €
Unit Price with VAT:0,91637 €