
24CS32T-I/OT | |
|---|---|
DigiKey Part Number | 150-24CS32T-I/OTTR-ND - Tape & Reel (TR) 150-24CS32T-I/OTCT-ND - Cut Tape (CT) 150-24CS32T-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CS32T-I/OT |
Description | 32K 3.4MHZ I2C SERIAL EEPROM, I- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 3.4 MHz 70 ns SOT-23-5 |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 3.4 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 70 ns |
Memory Type Non-Volatile | Voltage - Supply 1.7V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 25 | 0,19560 € | 4,89 € |
| 100 | 0,18700 € | 18,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18698 € | 560,94 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |


