



MCP4706A0T-E/MAY | |
|---|---|
DigiKey Part Number | MCP4706A0T-E/MAYTR-ND - Tape & Reel (TR) MCP4706A0T-E/MAYCT-ND - Cut Tape (CT) MCP4706A0T-E/MAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4706A0T-E/MAY |
Description | IC DAC 8BIT V-OUT 6DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4706A0T-E/MAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.125, ±0.0125 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 25 | 0,68840 € | 17,21 € |
| 100 | 0,61960 € | 61,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61964 € | 1.858,92 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |










