Digital Potentiometer 10k Ohm 1 Circuit 129 Taps I2C Interface 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4532T-103E/MF

DigiKey Part Number
MCP4532T-103E/MFTR-ND - Tape & Reel (TR)
MCP4532T-103E/MFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP4532T-103E/MF
Description
IC DIG POT 10K 8-DFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 129 Taps I2C Interface 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP4532T-103E/MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
129
Resistance (Ohms)
10k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Package / Case
8-VDFN Exposed Pad
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,71000 €0,71 €
250,59480 €14,87 €
1000,54390 €54,39 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3000,60207 €1.986,83 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,85910 €