
MCP4531T-503E/MF | |
|---|---|
DigiKey Part Number | MCP4531T-503E/MFTR-ND - Tape & Reel (TR) MCP4531T-503E/MFCT-ND - Cut Tape (CT) MCP4531T-503E/MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP4531T-503E/MF |
Description | IC DIG POT 50K 8-DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 129 Taps I2C Interface 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4531T-503E/MF Models |
Category | Memory Type Volatile |
Manufacturer Microchip Technology | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±20% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 150ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-DFN (3x3) |
Number of Circuits 1 | Package / Case 8-VDFN Exposed Pad |
Number of Taps 129 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 50k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 25 | 0,59840 € | 14,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,54394 € | 1.795,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

