Direct

MCP4361T-104E/ML | |
|---|---|
DigiKey Part Number | MCP4361T-104E/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP4361T-104E/ML |
Description | IC DGTL POT 100KOHM 257TAP 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 257 Taps SPI Interface 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4361T-104E/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 257 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,60933 € | 5.310,79 € |
| Unit Price without VAT: | 1,60933 € |
|---|---|
| Unit Price with VAT: | 1,94729 € |


