MCP4261T-503E/SL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 100
Unit Price: 1,38000 €
Datasheet
Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4261T-503E/SL

DigiKey Part Number
MCP4261T-503E/SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP4261T-503E/SL
Description
IC DGTL POT 50KOHM 257TAP 14SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 257 Taps SPI Interface 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4261T-503E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
257
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.6001,05855 €2.752,23 €
Manufacturers Standard Package
Unit Price without VAT:1,05855 €
Unit Price with VAT:1,28085 €