Direct

MCP4241-103E/ML | |
|---|---|
DigiKey Part Number | MCP4241-103E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP4241-103E/ML |
Description | IC DGTL POT 10KOHM 129TAP 16QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 129 Taps SPI Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP4241-103E/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 129 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 150ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 75 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 364 | 0,91223 € | 332,05 € |
| Unit Price without VAT: | 0,91223 € |
|---|---|
| Unit Price with VAT: | 1,10380 € |


