MCP41050T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 131
Unit Price: 1,77000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,86146 €
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP41050T-E/SN

DigiKey Part Number
MCP41050T-E/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP41050T-E/SN
Description
IC DIG POT 50K 8-SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP41050T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
800ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
175
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,33858 €4.417,31 €
Manufacturers Standard Package
Unit Price without VAT:1,33858 €
Unit Price with VAT:1,61968 €