Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP41050-E/P

DigiKey Part Number
MCP41050-E/P-ND
Manufacturer
Manufacturer Product Number
MCP41050-E/P
Description
IC DGTL POT 50KOHM 256TAP 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP41050-E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
800ppm/°C
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
175
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,91000 €1,91 €
251,59200 €39,80 €
1001,52760 €152,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,31110 €