Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4019T-503E/LT

DigiKey Part Number
MCP4019T-503E/LTTR-ND - Tape & Reel (TR)
MCP4019T-503E/LTCT-ND - Cut Tape (CT)
MCP4019T-503E/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4019T-503E/LT
Description
IC DGTL POT 50KOHM 128TAP SC70-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps I2C Interface SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP4019T-503E/LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
1.8V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
155
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
250,48200 €12,05 €
1000,45610 €45,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,45612 €1.368,36 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €