
MCP3910-E/ML | |
|---|---|
DigiKey Part Number | MCP3910-E/ML-ND |
Manufacturer | |
Manufacturer Product Number | MCP3910-E/ML |
Description | IC ENERGY METER FRONT 2CH 20-QFN |
Customer Reference | |
Detailed Description | 2 x Single Phase Meter IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP3910-E/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 0.7V | |
Voltage - I/O Low | 0.3V | |
Current - Supply | 1.5mA | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Meter Type | 2 x Single Phase | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |

