PD69200, PD69204T4, PD69208T4 - Power over Ethernet (PoE) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-IM-7604-4T4H

DigiKey Part Number
150-PD-IM-7604-4T4H-ND
Manufacturer
Manufacturer Product Number
PD-IM-7604-4T4H
Description
EVAL BOARD FOR PD69200 PD69204T4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PD69200, PD69204T4, PD69208T4 - Power over Ethernet (PoE) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power over Ethernet (PoE)
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
PD69200, PD69204T4, PD69208T4
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1277,60000 €277,60 €
Manufacturers Standard Package
Unit Price without VAT:277,60000 €
Unit Price with VAT:335,89600 €