Parametric Equivalent

MCP33111D-10T-E/MN | |
|---|---|
DigiKey Part Number | MCP33111D-10T-E/MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP33111D-10T-E/MN |
Description | IC ADC 12BIT 10-TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,36901 € | 7.817,73 € |
| Unit Price without VAT: | 2,36901 € |
|---|---|
| Unit Price with VAT: | 2,86650 € |


