
MCP2518FDT-H/QBB | |
|---|---|
DigiKey Part Number | MCP2518FDT-H/QBBTR-ND - Tape & Reel (TR) MCP2518FDT-H/QBBCT-ND - Cut Tape (CT) MCP2518FDT-H/QBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2518FDT-H/QBB |
Description | IC CAN CONTROLLER SPI 14VDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 14-VDFN (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP2518FDT-H/QBB Models |
Category | Standards CAN 2.0 |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 5.5V |
Series | Current - Supply 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Package / Case 14-VDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 14-VDFN (4.5x3) |
Protocol CAN | Grade Automotive |
Function Controller | Qualification AEC-Q100 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 25 | 1,44480 € | 36,12 € |
| 100 | 1,44340 € | 144,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,30885 € | 7.853,10 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,09330 € |












