I/O Expander 8 CAN (1-Wire) 4 MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP25025-I/SL

DigiKey Part Number
MCP25025-I/SL-ND
Manufacturer
Manufacturer Product Number
MCP25025-I/SL
Description
IC XPNDR 4MHZ CAN 14SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
I/O Expander 8 CAN (1-Wire) 4 MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP25025-I/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Number of I/O
8
Interface
CAN (1-Wire)
Interrupt Output
No
Features
EEPROM, POR, PWM
Output Type
Push-Pull
Current - Output Source/Sink
25mA
Clock Frequency
4 MHz
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1142,87228 €327,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,87228 €
Unit Price with VAT:3,47546 €