
MCP25025-I/P | |
|---|---|
DigiKey Part Number | MCP25025-I/P-ND |
Manufacturer | |
Manufacturer Product Number | MCP25025-I/P |
Description | IC XPNDR 4MHZ CAN 14DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 CAN (1-Wire) 4 MHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MCP25025-I/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Number of I/O | 8 | |
Interface | CAN (1-Wire) | |
Interrupt Output | No | |
Features | EEPROM, POR, PWM | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 4 MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 25 | 3,11520 € | 77,88 € |
| 100 | 3,01210 € | 301,21 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,51330 € |

