
MCP2150-I/SO | |
|---|---|
DigiKey Part Number | MCP2150-I/SO-ND |
Manufacturer | |
Manufacturer Product Number | MCP2150-I/SO |
Description | IC IRDA STD CONTROLLER 18SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IRDA® Controller UART Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2150-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | IRDA® | |
Function | Controller | |
Interface | UART | |
Standards | - | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 7mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 25 | 3,89000 € | 97,25 € |
| 100 | 3,52850 € | 352,85 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,63860 € |

