MCP2030 - Front End 125kHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2030DM-TPR

DigiKey Part Number
MCP2030DM-TPR-ND
Manufacturer
Manufacturer Product Number
MCP2030DM-TPR
Description
BOARD DEMO PICTAIL MCP2030
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP2030 - Front End 125kHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Front End
Frequency
125kHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MCP2030
Note
-
RF Type
-
RF Frequency
125kHz
Function
Front End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1212,82000 €212,82 €
Manufacturers Standard Package
Unit Price without VAT:212,82000 €
Unit Price with VAT:257,51220 €