MCP2025-330E/P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5.208
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 87
Unit Price: 1,72000 €
Datasheet
1/1 Transceiver Half LINbus 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2025-330E/P

DigiKey Part Number
MCP2025-330E/P-ND
Manufacturer
Manufacturer Product Number
MCP2025-330E/P
Description
IC TRANSCEIVER HALF 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP2025-330E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
175 mV
Data Rate
-
Voltage - Supply
6V ~ 18V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes