Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down I2C DC-DC Controller IC 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP19115T-E/MQ

DigiKey Part Number
150-MCP19115T-E/MQTR-ND - Tape & Reel (TR)
150-MCP19115T-E/MQCT-ND - Cut Tape (CT)
150-MCP19115T-E/MQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP19115T-E/MQ
Description
IC REG CTRLR MULT TOP I2C 28QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Boost, Cuk, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down I2C DC-DC Controller IC 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MCP19115T-E/MQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Cuk, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
31.25kHz ~ 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
I2C
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,44000 €4,44 €
253,71920 €92,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3003,36562 €11.106,55 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,37240 €