Parametric Equivalent



MCP1703AT-5002E/DBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1703AT-5002E/DBVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP1703AT-5002E/DBVAO |
Description | IC REG LINEAR 5V 250MA SOT-223-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5 µA |
Mfr | PSRR 35dB (100Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.65V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1703AT-5002E/DB | Microchip Technology | 6.156 | MCP1703AT-5002E/DBCT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22251 € | 890,04 € |
| Unit Price without VAT: | 0,22251 € |
|---|---|
| Unit Price with VAT: | 0,26924 € |


