


MCP1755ST-1802E/DB | |
|---|---|
DigiKey Part Number | MCP1755ST-1802E/DBTR-ND - Tape & Reel (TR) MCP1755ST-1802E/DBCT-ND - Cut Tape (CT) MCP1755ST-1802E/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1755ST-1802E/DB |
Description | IC REG LIN 1.8V 300MA SOT-223-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1755ST-1802E/DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 80dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 25 | 0,65400 € | 16,35 € |
| 100 | 0,63470 € | 63,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,63469 € | 2.538,76 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |


