
MCP1726-ADJE/MFVAO | |
|---|---|
DigiKey Part Number | 150-MCP1726-ADJE/MFVAO-ND |
Manufacturer | |
Manufacturer Product Number | MCP1726-ADJE/MFVAO |
Description | 1A LOW VOLTAGE LOW LQ LDO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tube | PSRR 54dB (100Hz) |
Part Status Active | Control Features Delay, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 6V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 0.8V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case 8-VDFN Exposed Pad |
Voltage Dropout (Max) 0.5V @ 1A | Supplier Device Package 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 25 | 0,66920 € | 16,73 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

