


MCP1702T-5002E/MBVAO | |
|---|---|
DigiKey Part Number | 150-MCP1702T-5002E/MBVAOTR-ND - Tape & Reel (TR) 150-MCP1702T-5002E/MBVAOCT-ND - Cut Tape (CT) 150-MCP1702T-5002E/MBVAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1702T-5002E/MBVAO |
Description | IC REG LINEAR 5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1702T-5002E/MBVAO Models |
Category | Current - Quiescent (Iq) 5 µA |
Mfr | PSRR 44dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89-3 |
Voltage Dropout (Max) 0.65V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1702T-5002E/MB | Microchip Technology | 18.417 | MCP1702T-5002E/MBCT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 25 | 0,18240 € | 4,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16998 € | 169,98 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

