MCP1701AT-4602I/MB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.790
Unit Price: 0,65000 €
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: 0,26827 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1701AT-4602I/MB

DigiKey Part Number
MCP1701AT-4602I/MBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1701AT-4602I/MB
Description
IC REG LINEAR 4.6V SOT89-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1701AT-4602I/MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
4.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
-
Current - Quiescent (Iq)
4.5 µA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48409 €484,09 €
Manufacturers Standard Package
Unit Price without VAT:0,48409 €
Unit Price with VAT:0,58575 €