
MCP1650DM-DDSC1 | |
|---|---|
DigiKey Part Number | MCP1650DM-DDSC1-ND |
Manufacturer | |
Manufacturer Product Number | MCP1650DM-DDSC1 |
Description | EVAL BOARD FOR MCP1650 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP1650 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 160mA | |
Voltage - Input | 3V ~ 7V | |
Regulator Topology | Boost | |
Frequency - Switching | 750kHz | |
Contents | Board(s) | |
Utilized IC / Part | MCP1650 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 € | 27,74 € |
| Unit Price without VAT: | 27,74000 € |
|---|---|
| Unit Price with VAT: | 33,56540 € |

